
MP08388 | |
|---|---|
DigiKey Part Number | 5254-MP08388TR-ND - Tape & Reel (TR) 5254-MP08388CT-ND - Cut Tape (CT) 5254-MP08388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP08388 |
Description | 32.7680KHZ GWX-1610 CRYSTAL 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,99440 Kč | 274,86 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 250 | 9,55156 Kč | 2 387,89 Kč |
| 500 | 9,15638 Kč | 4 578,19 Kč |
| 1 000 | 8,77758 Kč | 8 777,58 Kč |
| 2 500 | 8,30093 Kč | 20 752,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,95782 Kč | 39 789,10 Kč |
| 10 000 | 7,62908 Kč | 76 290,80 Kč |
| 15 000 | 7,44325 Kč | 111 648,75 Kč |
| 25 000 | 7,21567 Kč | 180 391,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

