
MP07952 | |
|---|---|
DigiKey Part Number | 5254-MP07952TR-ND - Tape & Reel (TR) 5254-MP07952CT-ND - Cut Tape (CT) 5254-MP07952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07952 |
Description | 24.0 MHz GXO-3306L/A Ultra-Low J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,71749 Kč | 97 434,98 Kč |
| 4 000 | 47,35098 Kč | 189 403,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 Kč | 75,78 Kč |
| 10 | 68,56000 Kč | 685,60 Kč |
| 25 | 65,81920 Kč | 1 645,48 Kč |
| 50 | 63,80260 Kč | 3 190,13 Kč |
| 100 | 61,83650 Kč | 6 183,65 Kč |
| 250 | 59,31804 Kč | 14 829,51 Kč |
| 500 | 57,47028 Kč | 28 735,14 Kč |
| 1 000 | 55,67178 Kč | 55 671,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 71,02300 Kč | 710,23 Kč |
| 25 | 64,75840 Kč | 1 618,96 Kč |
| 50 | 60,85980 Kč | 3 042,99 Kč |
| 100 | 57,56120 Kč | 5 756,12 Kč |
| 250 | 53,96548 Kč | 13 491,37 Kč |
| 500 | 51,72784 Kč | 25 863,92 Kč |
| 1 000 | 49,83545 Kč | 49 835,45 Kč |
| Unit Price without VAT: | 75,78000 Kč |
|---|---|
| Unit Price with VAT: | 91,69380 Kč |



