
MP05808 | |
|---|---|
DigiKey Part Number | 5254-MP05808TR-ND - Tape & Reel (TR) 5254-MP05808CT-ND - Cut Tape (CT) 5254-MP05808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05808 |
Description | 12.2880MHz GSX-333/P21PF SM Crys |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±15ppm Crystal 15pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,64380 Kč | 664,38 Kč |
| 250 | 6,28176 Kč | 1 570,44 Kč |
| 500 | 6,02222 Kč | 3 011,11 Kč |
| 1 000 | 5,77298 Kč | 5 772,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39908 Kč | 16 197,24 Kč |
| 6 000 | 5,17583 Kč | 31 054,98 Kč |
| 9 000 | 5,04958 Kč | 45 446,22 Kč |
| 15 000 | 4,89498 Kč | 73 424,70 Kč |
| 21 000 | 4,79576 Kč | 100 710,96 Kč |
| 30 000 | 4,69283 Kč | 140 784,90 Kč |
| 36 000 | 4,64108 Kč | 167 078,88 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

