
MP03950 | |
|---|---|
DigiKey Part Number | 5254-MP03950TR-ND - Tape & Reel (TR) 5254-MP03950CT-ND - Cut Tape (CT) 5254-MP03950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP03950 |
Description | 26.0MHz GSX-333/1P4NF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 50 | 5,26200 Kč | 263,10 Kč |
| 100 | 5,04370 Kč | 504,37 Kč |
| 250 | 4,76908 Kč | 1 192,27 Kč |
| 500 | 4,57168 Kč | 2 285,84 Kč |
| 1 000 | 4,38249 Kč | 4 382,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09860 Kč | 12 295,80 Kč |
| 6 000 | 3,92908 Kč | 23 574,48 Kč |
| 9 000 | 3,83321 Kč | 34 498,89 Kč |
| 15 000 | 3,71579 Kč | 55 736,85 Kč |
| 21 000 | 3,64044 Kč | 76 449,24 Kč |
| 30 000 | 3,56225 Kč | 106 867,50 Kč |
| 36 000 | 3,52295 Kč | 126 826,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

