
MP01207 | |
|---|---|
DigiKey Part Number | 5254-MP01207TR-ND - Tape & Reel (TR) 5254-MP01207CT-ND - Cut Tape (CT) 5254-MP01207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP01207 |
Description | 30.0MHz GSX-323/112AF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 50 | 6,77820 Kč | 338,91 Kč |
| 100 | 6,49890 Kč | 649,89 Kč |
| 250 | 6,14484 Kč | 1 536,21 Kč |
| 500 | 5,89078 Kč | 2 945,39 Kč |
| 1 000 | 5,64699 Kč | 5 646,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,28121 Kč | 15 843,63 Kč |
| 6 000 | 5,06279 Kč | 30 376,74 Kč |
| 9 000 | 4,93927 Kč | 44 453,43 Kč |
| 15 000 | 4,78801 Kč | 71 820,15 Kč |
| 21 000 | 4,69097 Kč | 98 510,37 Kč |
| 30 000 | 4,59028 Kč | 137 708,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

