
MA07943 | |
|---|---|
DigiKey Part Number | 5254-MA07943TR-ND - Tape & Reel (TR) 5254-MA07943CT-ND - Cut Tape (CT) 5254-MA07943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA07943 |
Description | 12.0MHz GSX-333/111BF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 50 | 6,34560 Kč | 317,28 Kč |
| 100 | 6,08310 Kč | 608,31 Kč |
| 250 | 5,75344 Kč | 1 438,36 Kč |
| 500 | 5,51534 Kč | 2 757,67 Kč |
| 1 000 | 5,28709 Kč | 5 287,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94461 Kč | 14 833,83 Kč |
| 6 000 | 4,74012 Kč | 28 440,72 Kč |
| 9 000 | 4,62448 Kč | 41 620,32 Kč |
| 15 000 | 4,48286 Kč | 67 242,90 Kč |
| 21 000 | 4,39199 Kč | 92 231,79 Kč |
| 30 000 | 4,29767 Kč | 128 930,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




