
MA04452 | |
---|---|
DigiKey Part Number | 5254-MA04452TR-ND - Tape & Reel (TR) 5254-MA04452CT-ND - Cut Tape (CT) 5254-MA04452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA04452 |
Description | FILTER SAW 2140MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2140MHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.5dB 60MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2140MHz | |
Bandwidth | 60MHz | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,66000 Kč | 56,66 Kč |
10 | 46,24300 Kč | 462,43 Kč |
25 | 42,64320 Kč | 1 066,08 Kč |
50 | 40,11440 Kč | 2 005,72 Kč |
100 | 37,73150 Kč | 3 773,15 Kč |
250 | 34,80192 Kč | 8 700,48 Kč |
500 | 33,14470 Kč | 16 572,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 30,79403 Kč | 30 794,03 Kč |
2 000 | 28,96495 Kč | 57 929,90 Kč |
3 000 | 27,94511 Kč | 83 835,33 Kč |
5 000 | 27,07900 Kč | 135 395,00 Kč |
Unit Price without VAT: | 56,66000 Kč |
---|---|
Unit Price with VAT: | 68,55860 Kč |