
GT750P10K | |
|---|---|
DigiKey Part Number | 3141-GT750P10KTR-ND - Tape & Reel (TR) 3141-GT750P10KCT-ND - Cut Tape (CT) 3141-GT750P10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT750P10K |
Description | P-CH,-100V,-24A,RD(MAX)<85M@-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 24A (Tc) 79W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 100 | 11,92480 Kč | 1 192,48 Kč |
| 500 | 9,31084 Kč | 4 655,42 Kč |
| 1 000 | 8,46926 Kč | 8 469,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,55788 Kč | 18 894,70 Kč |
| 5 000 | 6,99462 Kč | 34 973,10 Kč |
| 7 500 | 6,70777 Kč | 50 308,28 Kč |
| 12 500 | 6,47288 Kč | 80 911,00 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |

