
GT6K2P10KH | |
|---|---|
DigiKey Part Number | 3141-GT6K2P10KHTR-ND - Tape & Reel (TR) 3141-GT6K2P10KHCT-ND - Cut Tape (CT) 3141-GT6K2P10KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT6K2P10KH |
Description | MOSFET P-CH 100V 4.3A TO-252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 4.3A (Tc) 25W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 247 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 100 | 5,68210 Kč | 568,21 Kč |
| 500 | 4,31434 Kč | 2 157,17 Kč |
| 1 000 | 3,87304 Kč | 3 873,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39454 Kč | 8 486,35 Kč |
| 5 000 | 3,09851 Kč | 15 492,55 Kč |
| 7 500 | 2,94768 Kč | 22 107,60 Kč |
| 12 500 | 2,77815 Kč | 34 726,88 Kč |
| 17 500 | 2,67774 Kč | 46 860,45 Kč |
| 25 000 | 2,58015 Kč | 64 503,75 Kč |
| 62 500 | 2,47071 Kč | 154 419,38 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |


