
GT6K2P10IH | |
|---|---|
DigiKey Part Number | 4822-GT6K2P10IHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT6K2P10IH |
Description | MOSFET P-CH 100V 1A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 1A (Tc) 1.4W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98935 Kč | 2 968,05 Kč |
| 15 000 | 0,90515 Kč | 13 577,25 Kč |
| 30 000 | 0,82095 Kč | 24 628,50 Kč |
| Unit Price without VAT: | 0,98935 Kč |
|---|---|
| Unit Price with VAT: | 1,19711 Kč |




