
GT2K0P20T | |
|---|---|
DigiKey Part Number | 4822-GT2K0P20T-ND |
Manufacturer | |
Manufacturer Product Number | GT2K0P20T |
Description | MOSFET P-CH -200V 19A TO-220-3 |
Customer Reference | |
Detailed Description | P-Channel 200 V 19A (Tc) 138W Surface Mount TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 8A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,14204 Kč | 20 284,08 Kč |
| 16 000 | 9,49110 Kč | 151 857,60 Kč |
| 32 000 | 8,60918 Kč | 275 493,76 Kč |
| Unit Price without VAT: | 10,14204 Kč |
|---|---|
| Unit Price with VAT: | 12,27187 Kč |


