
GT130N20TL | |
|---|---|
DigiKey Part Number | 3141-GT130N20TLTR-ND - Tape & Reel (TR) 3141-GT130N20TLCT-ND - Cut Tape (CT) 3141-GT130N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT130N20TL |
Description | MOSFET,N-CH,200V,95A,330W,TOLL-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 95A (Tc) 330W (Tc) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5800 pF @ 100 V | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 57,27700 Kč | 572,77 Kč |
| 100 | 40,34230 Kč | 4 034,23 Kč |
| 500 | 36,52218 Kč | 18 261,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,83838 Kč | 59 676,76 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |


