N-Channel 100 V 60A (Tc) 83W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT105N10M

DigiKey Part Number
3141-GT105N10MTR-ND - Tape & Reel (TR)
3141-GT105N10MCT-ND - Cut Tape (CT)
3141-GT105N10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT105N10M
Description
MOSFET N-CH 100V 60A 83W TO-263
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 83W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1675 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1028,66200 Kč286,62 Kč
10019,36650 Kč1 936,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,48653 Kč11 589,22 Kč
1 60013,34633 Kč21 354,13 Kč
2 40012,76565 Kč30 637,56 Kč
4 00012,11312 Kč48 452,48 Kč
5 60011,72682 Kč65 670,19 Kč
8 00011,35141 Kč90 811,28 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč