
GT095N04D5 | |
|---|---|
DigiKey Part Number | 3141-GT095N04D5TR-ND - Tape & Reel (TR) 3141-GT095N04D5CT-ND - Cut Tape (CT) 3141-GT095N04D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT095N04D5 |
Description | MOSFET N-CH 40V 54A DFN5*6-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 54A (Tc) 29.8W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 942 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 100 | 8,77720 Kč | 877,72 Kč |
| 500 | 6,77102 Kč | 3 385,51 Kč |
| 1 000 | 6,12470 Kč | 6 124,70 Kč |
| 2 000 | 5,58064 Kč | 11 161,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,99177 Kč | 24 958,85 Kč |
| 10 000 | 4,62790 Kč | 46 279,00 Kč |
| 15 000 | 4,44255 Kč | 66 638,25 Kč |
| 25 000 | 4,35709 Kč | 108 927,25 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

