New at DigiKey
GT038P06M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT090P08M

DigiKey Part Number
3141-GT090P08MTR-ND - Tape & Reel (TR)
3141-GT090P08MCT-ND - Cut Tape (CT)
3141-GT090P08MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT090P08M
Description
MOSFET P-CH 80V 178A 490W TO-263
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 178A (Tc) 490W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
173 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11170 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
490W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,20000 Kč50,20 Kč
1032,30700 Kč323,07 Kč
10022,05060 Kč2 205,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,67833 Kč13 342,66 Kč
1 60015,42371 Kč24 677,94 Kč
2 40014,78444 Kč35 482,66 Kč
4 00014,16440 Kč56 657,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,20000 Kč
Unit Price with VAT:60,74200 Kč