N-Channel 40A (Tc) 24W (Tc) Surface Mount 8-DFN (3.15x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT060N04D3

DigiKey Part Number
4822-GT060N04D3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT060N04D3
Description
MOSFET N-CH 40V 40A DFN3*3-8L
Customer Reference
Detailed Description
N-Channel 40A (Tc) 24W (Tc) Surface Mount 8-DFN (3.15x3.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.5mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
24W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
8-DFN (3.15x3.05)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,84263 Kč19 213,15 Kč
15 0003,54866 Kč53 229,90 Kč
Unit Price without VAT:3,84263 Kč
Unit Price with VAT:4,64958 Kč