
GT055N06M | |
|---|---|
DigiKey Part Number | 4822-GT055N06MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT055N06M |
Description | MOSFET,N-CH,60V,90A,78W,TO-263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 78W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V |
Mfr | Rds On (Max) @ Id, Vgs 90mOhm @ 8A, 10V |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1170 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 78W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,88231 Kč | 5 505,85 Kč |
| 16 000 | 6,34007 Kč | 101 441,12 Kč |
| Unit Price without VAT: | 6,88231 Kč |
|---|---|
| Unit Price with VAT: | 8,32760 Kč |


