GT700P08T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT045N10T

DigiKey Part Number
3141-GT045N10T-ND
Manufacturer
Manufacturer Product Number
GT045N10T
Description
N100V, 150A,RD<4.8M@10V,VTH2V~4V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 150A (Tc) 156W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4198 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,32000 Kč53,32 Kč
5026,17080 Kč1 308,54 Kč
10023,52960 Kč2 352,96 Kč
50018,89614 Kč9 448,07 Kč
1 00017,40659 Kč17 406,59 Kč
2 00016,15440 Kč32 308,80 Kč
5 00015,36213 Kč76 810,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,32000 Kč
Unit Price with VAT:64,51720 Kč