
GT045N10M | |
---|---|
DigiKey Part Number | 3141-GT045N10MTR-ND - Tape & Reel (TR) 3141-GT045N10MCT-ND - Cut Tape (CT) 3141-GT045N10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT045N10M |
Description | N100V, 120A,RD<4.5M@10V,VTH2V~4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 180W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4198 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,57000 Kč | 54,57 Kč |
10 | 35,24400 Kč | 352,44 Kč |
100 | 24,16490 Kč | 2 416,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 18,36764 Kč | 14 694,11 Kč |
1 600 | 17,01381 Kč | 27 222,10 Kč |
2 400 | 16,32430 Kč | 39 178,32 Kč |
4 000 | 15,88288 Kč | 63 531,52 Kč |
Unit Price without VAT: | 54,57000 Kč |
---|---|
Unit Price with VAT: | 66,02970 Kč |