
GT016N10TL | |
|---|---|
DigiKey Part Number | 3141-GT016N10TLTR-ND - Tape & Reel (TR) 3141-GT016N10TLCT-ND - Cut Tape (CT) 3141-GT016N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT016N10TL |
Description | MOSFET N-CH 100V 362A TOLL-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 362A (Tc) 450W (Tc) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10037 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 450W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 80,73700 Kč | 807,37 Kč |
| 100 | 58,03430 Kč | 5 803,43 Kč |
| 500 | 56,80042 Kč | 28 400,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,40558 Kč | 92 811,16 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

