
GS65R060Q4A | |
|---|---|
DigiKey Part Number | 4822-GS65R060Q4A-ND |
Manufacturer | |
Manufacturer Product Number | GS65R060Q4A |
Description | SiC MOSFET N-CH 650V 42A TO-247 |
Customer Reference | |
Detailed Description | Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 50 | 161,89460 Kč | 8 094,73 Kč |
| 100 | 135,01710 Kč | 13 501,71 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |

