
GC20N65T | |
|---|---|
DigiKey Part Number | 4822-GC20N65T-ND |
Manufacturer | |
Manufacturer Product Number | GC20N65T |
Description | MOSFET N-CH 650V 20A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 20A (Tc) 151W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,19660 Kč | 54 393,20 Kč |
| 16 000 | 25,11265 Kč | 401 802,40 Kč |
| 30 000 | 22,58665 Kč | 677 599,50 Kč |
| Unit Price without VAT: | 27,19660 Kč |
|---|---|
| Unit Price with VAT: | 32,90789 Kč |

