GT095N04D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC11N65D5

DigiKey Part Number
3141-GC11N65D5TR-ND - Tape & Reel (TR)
3141-GC11N65D5CT-ND - Cut Tape (CT)
3141-GC11N65D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC11N65D5
Description
N650V, 11A,RD<360M@10V,VTH2.5V~4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 78W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
901 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,99000 Kč51,99 Kč
1033,38500 Kč333,85 Kč
10022,80560 Kč2 280,56 Kč
50018,28360 Kč9 141,80 Kč
1 00018,03564 Kč18 035,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,73500 Kč73 675,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,99000 Kč
Unit Price with VAT:62,90790 Kč