
G900P15D5 | |
|---|---|
DigiKey Part Number | 3141-G900P15D5TR-ND - Tape & Reel (TR) 3141-G900P15D5CT-ND - Cut Tape (CT) 3141-G900P15D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G900P15D5 |
Description | P-150V,-60A,RD(MAX)<80M@-10V,VTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 60A (Tc) 100W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4050 pF @ 75 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 34,66200 Kč | 346,62 Kč |
| 100 | 23,65850 Kč | 2 365,85 Kč |
| 500 | 18,95014 Kč | 9 475,07 Kč |
| 1 000 | 17,43645 Kč | 17 436,45 Kč |
| 2 000 | 17,39036 Kč | 34 780,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,78705 Kč | 73 935,25 Kč |
| 10 000 | 14,20781 Kč | 142 078,10 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |


