
G7P03L | |
|---|---|
DigiKey Part Number | 3141-G7P03LTR-ND - Tape & Reel (TR) 3141-G7P03LCT-ND - Cut Tape (CT) 3141-G7P03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G7P03L |
Description | P30V,RD(MAX)<23M@-10V,RD(MAX)<34 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 23mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.9W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,66580 Kč | 466,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,50750 Kč | 1 753,75 Kč |
| 1 000 | 3,13395 Kč | 3 133,95 Kč |
| 1 500 | 2,94308 Kč | 4 414,62 Kč |
| 2 500 | 2,72848 Kč | 6 821,20 Kč |
| 3 500 | 2,60129 Kč | 9 104,52 Kč |
| 5 000 | 2,47764 Kč | 12 388,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



