GT700P08T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G75P04T

DigiKey Part Number
3141-G75P04T-ND
Manufacturer
Manufacturer Product Number
G75P04T
Description
MOSFET, P-CH,-40V,-70A,RD(MAX)<7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 70A (Tc) 277W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6985 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
277W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,87000 Kč36,87 Kč
5017,56800 Kč878,40 Kč
10015,68920 Kč1 568,92 Kč
50012,39052 Kč6 195,26 Kč
1 00011,32965 Kč11 329,65 Kč
2 00010,43719 Kč20 874,38 Kč
5 0009,47190 Kč47 359,50 Kč
10 0009,21728 Kč92 172,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,87000 Kč
Unit Price with VAT:44,61270 Kč