
G65P06D5 | |
|---|---|
DigiKey Part Number | 4822-G65P06D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G65P06D5 |
Description | MOSFET P-CH 60V 65A DFN5*6-8L |
Customer Reference | |
Detailed Description | P-Channel 65A (Tc) 104W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,89375 Kč | 39 468,75 Kč |
| 15 000 | 7,28330 Kč | 109 249,50 Kč |
| 30 000 | 6,56760 Kč | 197 028,00 Kč |
| Unit Price without VAT: | 7,89375 Kč |
|---|---|
| Unit Price with VAT: | 9,55144 Kč |


