
G2K2P10D3E | |
|---|---|
DigiKey Part Number | 3141-G2K2P10D3ETR-ND - Tape & Reel (TR) 3141-G2K2P10D3ECT-ND - Cut Tape (CT) 3141-G2K2P10D3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2K2P10D3E |
Description | MOSFET P-CH ESD 100V 10A DFN3*3- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 10A (Tc) 31W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ -6A, -10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1668 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21600 Kč | 921,60 Kč |
| 500 | 7,10530 Kč | 3 552,65 Kč |
| 1 000 | 6,42476 Kč | 6 424,76 Kč |
| 2 000 | 5,85215 Kč | 11 704,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,23224 Kč | 26 161,20 Kč |
| 10 000 | 4,84909 Kč | 48 490,90 Kč |
| 15 000 | 4,65394 Kč | 69 809,10 Kč |
| 25 000 | 4,43473 Kč | 110 868,25 Kč |
| 35 000 | 4,30496 Kč | 150 673,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

