
G2002A | |
|---|---|
DigiKey Part Number | 4822-G2002ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G2002A |
Description | MOSFET N-CH 200V 2A SOT-23-6L |
Customer Reference | |
Detailed Description | N-Channel 2A (Tc) 2.5W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99481 Kč | 5 984,43 Kč |
| 15 000 | 1,84782 Kč | 27 717,30 Kč |
| 30 000 | 1,65884 Kč | 49 765,20 Kč |
| Unit Price without VAT: | 1,99481 Kč |
|---|---|
| Unit Price with VAT: | 2,41372 Kč |





