
G1008B | |
|---|---|
DigiKey Part Number | 3141-G1008BTR-ND - Tape & Reel (TR) 3141-G1008BCT-ND - Cut Tape (CT) 3141-G1008BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1008B |
Description | MOSFET 100V 8A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 8A (Tc) 3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 690pF @ 25V | |
Power - Max | 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 100 | 9,45960 Kč | 945,96 Kč |
| 500 | 7,31990 Kč | 3 659,95 Kč |
| 1 000 | 6,63033 Kč | 6 630,33 Kč |
| 2 000 | 6,04984 Kč | 12 099,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,56164 Kč | 22 246,56 Kč |
| 8 000 | 5,15112 Kč | 41 208,96 Kč |
| 12 000 | 4,94205 Kč | 59 304,60 Kč |
| 20 000 | 4,80329 Kč | 96 065,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

