
G090P02S | |
|---|---|
DigiKey Part Number | 3141-G090P02STR-ND - Tape & Reel (TR) 3141-G090P02SCT-ND - Cut Tape (CT) 3141-G090P02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G090P02S |
Description | MOSFET P-CH 20V 11A SOP-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 11A (Tc) 3.3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2225 pF @ 10 V |
FET Type | Power Dissipation (Max) 3.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 500 | 6,18224 Kč | 3 091,12 Kč |
| 1 000 | 5,57665 Kč | 5 576,65 Kč |
| 2 000 | 5,06703 Kč | 10 134,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,63804 Kč | 18 552,16 Kč |
| 8 000 | 4,27732 Kč | 34 218,56 Kč |
| 12 000 | 4,09354 Kč | 49 122,48 Kč |
| 20 000 | 3,88708 Kč | 77 741,60 Kč |
| 28 000 | 3,76485 Kč | 105 415,80 Kč |
| 40 000 | 3,64605 Kč | 145 842,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










