
G080P06T | |
|---|---|
DigiKey Part Number | 3141-G080P06T-ND |
Manufacturer | |
Manufacturer Product Number | G080P06T |
Description | P-60V,-195A,RD(MAX)<7.5M@-10V,VT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 195A (Tc) 294W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 186 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14692 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 50 | 27,22180 Kč | 1 361,09 Kč |
| 100 | 24,48540 Kč | 2 448,54 Kč |
| 500 | 19,68764 Kč | 9 843,82 Kč |
| 1 000 | 18,14531 Kč | 18 145,31 Kč |
| 2 000 | 16,84895 Kč | 33 697,90 Kč |
| 5 000 | 16,10325 Kč | 80 516,25 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |



