
G040P04M | |
|---|---|
DigiKey Part Number | 3141-G040P04MTR-ND - Tape & Reel (TR) 3141-G040P04MCT-ND - Cut Tape (CT) 3141-G040P04MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G040P04M |
Description | MOSFET P-CH 40V 222A TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 178W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ -15A,- 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 206 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14983 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 100 | 29,38040 Kč | 2 938,04 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,01325 Kč | 22 013,25 Kč |
| 2 000 | 20,50707 Kč | 41 014,14 Kč |
| 3 000 | 20,21058 Kč | 60 631,74 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

