
SPL17-002 | |
|---|---|
DigiKey Part Number | 4719-SPL17-002TR-ND - Tape & Reel (TR) 4719-SPL17-002CT-ND - Cut Tape (CT) 4719-SPL17-002DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SPL17-002 |
Description | SENSOR 5.8PSI 8LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Differential, Gauge 24 b 8-LGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential, Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 11.6PSI (80kPa) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LGA Module | |
Supplier Device Package | 8-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 5 | 56,65200 Kč | 283,26 Kč |
| 10 | 54,13300 Kč | 541,33 Kč |
| 25 | 51,09240 Kč | 1 277,31 Kč |
| 50 | 49,02620 Kč | 2 451,31 Kč |
| 100 | 47,13000 Kč | 4 713,00 Kč |
| 500 | 43,31636 Kč | 21 658,18 Kč |
| 1 000 | 41,89605 Kč | 41 896,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,88234 Kč | 119 647,02 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

