Pressure Sensor 4.35PSI ~ 101.53PSI (30kPa ~ 700kPa) Absolute 24 b 7-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL16-005

DigiKey Part Number
4719-SPL16-005TR-ND - Tape & Reel (TR)
4719-SPL16-005CT-ND - Cut Tape (CT)
4719-SPL16-005DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SPL16-005
Description
SENSOR 101.53PSI 7LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 101.53PSI (30kPa ~ 700kPa) Absolute 24 b 7-LGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 101.53PSI (30kPa ~ 700kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.1Kpa (90~110kpa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Standby Mode
Termination Style
-
Maximum Pressure
-
Operating Temperature
0°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
7-LGA
Supplier Device Package
7-LGA (2.8x2.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,72827 Kč128 184,81 Kč
Manufacturers Standard Package
Unit Price without VAT:42,72827 Kč
Unit Price with VAT:51,70121 Kč