Image for SPL16-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL16-001

DigiKey Part Number
4719-SPL16-001TR-ND - Tape & Reel (TR)
4719-SPL16-001CT-ND - Cut Tape (CT)
4719-SPL16-001DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SPL16-001
Description
SENSOR 15.95PSI 10LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-FLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C
Output
-
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-FLGA
Supplier Device Package
10-LGA (2.7x2.7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 449
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
552,78800 Kč263,94 Kč
1050,39500 Kč503,95 Kč
2547,54800 Kč1 188,70 Kč
5045,60340 Kč2 280,17 Kč
10043,82490 Kč4 382,49 Kč
50040,24476 Kč20 122,38 Kč
1 00038,91244 Kč38 912,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50036,77794 Kč128 722,79 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč