Image for SOT24-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOT24-001

DigiKey Part Number
4719-SOT24-001TR-ND - Tape & Reel (TR)
4719-SOT24-001CT-ND - Cut Tape (CT)
4719-SOT24-001DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SOT24-001
Description
SENSOR OPTICAL 3-30CM DIGITAL
Customer Reference
Detailed Description
Optical Sensor 157.480" (4m) Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Distance
157.480" (4m)
Output Type
Digital
Voltage - Supply
3.2V ~ 3.6V
Current - Supply
16 mA
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 459
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50033,07185 Kč148 823,32 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
555,09800 Kč275,49 Kč
1052,64200 Kč526,42 Kč
2549,68120 Kč1 242,03 Kč
5047,66120 Kč2 383,06 Kč
10045,81130 Kč4 581,13 Kč
50042,09008 Kč21 045,04 Kč
1 00040,70462 Kč40 704,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
566,06000 Kč330,30 Kč
1061,58700 Kč615,87 Kč
2556,12360 Kč1 403,09 Kč
5052,30600 Kč2 615,30 Kč
10048,73850 Kč4 873,85 Kč
50041,34338 Kč20 671,69 Kč
1 00038,50697 Kč38 506,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč