
SD33OT261-003 | |
|---|---|
DigiKey Part Number | 4719-SD33OT261-003TR-ND - Tape & Reel (TR) 4719-SD33OT261-003CT-ND - Cut Tape (CT) 4719-SD33OT261-003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SD33OT261-003 |
Description | MIC MEMS DIGITAL -26DB OMNI |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | - | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 750 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.079" W (4.00mm x 2.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 50 | 16,89500 Kč | 844,75 Kč |
| 100 | 15,63720 Kč | 1 563,72 Kč |
| 250 | 14,14592 Kč | 3 536,48 Kč |
| 500 | 13,13382 Kč | 6 566,91 Kč |
| 1 000 | 12,20950 Kč | 12 209,50 Kč |
| 5 000 | 10,35672 Kč | 51 783,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,10529 Kč | 101 052,90 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


