
S08OB381-045 | |
|---|---|
DigiKey Part Number | 4719-S08OB381-045TR-ND - Tape & Reel (TR) 4719-S08OB381-045CT-ND - Cut Tape (CT) |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | S08OB381-045 |
Description | MIC MEMS ANALOG -38dB OMNI |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.118" W (3.76mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,54280 Kč | 163,57 Kč |
| 50 | 6,03480 Kč | 301,74 Kč |
| 100 | 5,57080 Kč | 557,08 Kč |
| 250 | 5,02272 Kč | 1 255,68 Kč |
| 500 | 4,65232 Kč | 2 326,16 Kč |
| 1 000 | 4,31530 Kč | 4 315,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,36123 Kč | 16 806,15 Kč |
| 10 000 | 3,16532 Kč | 31 653,20 Kč |
| 15 000 | 3,14970 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

