
CDPB22-002-S | |
|---|---|
DigiKey Part Number | 4719-CDPB22-002-STR-ND - Tape & Reel (TR) 4719-CDPB22-002-SCT-ND - Cut Tape (CT) 4719-CDPB22-002-SDKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | CDPB22-002-S |
Description | SENSOR MULT MICROPHONE/PRESSURE |
Customer Reference | |
Detailed Description | Microphone, Pressure Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Microphone, Pressure | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 31,49700 Kč | 188 982,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 5 | 52,78800 Kč | 263,94 Kč |
| 10 | 50,39500 Kč | 503,95 Kč |
| 25 | 47,54800 Kč | 1 188,70 Kč |
| 50 | 45,60340 Kč | 2 280,17 Kč |
| 100 | 43,82490 Kč | 4 382,49 Kč |
| 500 | 40,24476 Kč | 20 122,38 Kč |
| 1 000 | 38,91244 Kč | 38 912,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 63,24600 Kč | 316,23 Kč |
| 10 | 58,96200 Kč | 589,62 Kč |
| 25 | 53,73800 Kč | 1 343,45 Kč |
| 50 | 50,08020 Kč | 2 504,01 Kč |
| 100 | 46,66390 Kč | 4 666,39 Kč |
| 500 | 39,58542 Kč | 19 792,71 Kč |
| 1 000 | 36,87018 Kč | 36 870,18 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

