Image for CDPB22-002-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDPB22-002-S

DigiKey Part Number
4719-CDPB22-002-STR-ND - Tape & Reel (TR)
4719-CDPB22-002-SCT-ND - Cut Tape (CT)
4719-CDPB22-002-SDKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
CDPB22-002-S
Description
SENSOR MULT MICROPHONE/PRESSURE
Customer Reference
Detailed Description
Microphone, Pressure Sensor I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Microphone, Pressure
Output Type
I2C
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 943
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00031,49700 Kč188 982,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
552,78800 Kč263,94 Kč
1050,39500 Kč503,95 Kč
2547,54800 Kč1 188,70 Kč
5045,60340 Kč2 280,17 Kč
10043,82490 Kč4 382,49 Kč
50040,24476 Kč20 122,38 Kč
1 00038,91244 Kč38 912,44 Kč
Digi-Reel®
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
563,24600 Kč316,23 Kč
1058,96200 Kč589,62 Kč
2553,73800 Kč1 343,45 Kč
5050,08020 Kč2 504,01 Kč
10046,66390 Kč4 666,39 Kč
50039,58542 Kč19 792,71 Kč
1 00036,87018 Kč36 870,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč