Image for X003411M0EIAJ5(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X003411M0EIAJ5(R)

DigiKey Part Number
1939-X003411M0EIAJ5(R)-ND
Manufacturer
Manufacturer Product Number
X003411M0EIAJ5(R)
Description
AUTO POWER PLUG 15A R/A EIAJ-5 P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable, Auto Power Plug to 1.4mm DC Plug Cigarette Lighter Assembly 15 A 3.28' (1m) Cord, Fused Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable, Auto Power Plug to 1.4mm DC Plug
Specifications
3.28' (1m) Cord, Fused
Current Rating (Amps)
15 A
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,47000 Kč438,47 Kč
10364,03900 Kč3 640,39 Kč
50319,62740 Kč15 981,37 Kč
100302,21060 Kč30 221,06 Kč
250282,59624 Kč70 649,06 Kč
Manufacturers Standard Package
Unit Price without VAT:438,47000 Kč
Unit Price with VAT:530,54870 Kč