5.2V 7.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9XA1500U53-F(R6B)

DigiKey Part Number
1939-WR9XA1500U53-F(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9XA1500U53-F(R6B)
Description
AC/DC WALL MNT ADAPTER 5.2V 7.8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.2V 7.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9XA1500U53-F(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Manufacturer
GlobTek, Inc.
Power (Watts)
7.8 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Region Utilized
South Africa
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
BS 1363
Input Type
Fixed Blade
Size / Dimension
2.40" L x 2.14" W x 1.27" H (60.9mm x 54.3mm x 32.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, EAC, LPS, SIQ, WEEE
Voltage - Output
5.2V
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,99000 Kč301,99 Kč
5277,71200 Kč1 388,56 Kč
10267,86800 Kč2 678,68 Kč
25255,38800 Kč6 384,70 Kč
50246,32440 Kč12 316,22 Kč
100237,58790 Kč23 758,79 Kč
300224,37110 Kč67 311,33 Kč
600216,41370 Kč129 848,22 Kč
Manufacturers Standard Package
Unit Price without VAT:301,99000 Kč
Unit Price with VAT:365,40790 Kč