


WR9WA1500U53INF(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9WA1500U53INF(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9WA1500U53INF(R6B) |
Description | AC/DC WALL MNT ADAPTER 5.2V 7.8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2V 7.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9WA1500U53INF(R6B) Models |
Category | Current - Output (Max) 1.5A |
Manufacturer GlobTek, Inc. | Power (Watts) 7.8 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Region Utilized India | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector KSC 8305 |
Input Type Fixed Blade | Size / Dimension 2.84" L x 1.66" W x 0.94" H (72.1mm x 42.2mm x 23.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, LPS, SIQ, WEEE |
Voltage - Output 5.2V | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,72000 Kč | 202,72 Kč |
| 5 | 186,44800 Kč | 932,24 Kč |
| 10 | 179,83700 Kč | 1 798,37 Kč |
| 25 | 171,45720 Kč | 4 286,43 Kč |
| 50 | 165,38000 Kč | 8 269,00 Kč |
| 100 | 159,51330 Kč | 15 951,33 Kč |
| 300 | 150,63927 Kč | 45 191,78 Kč |
| 600 | 145,29645 Kč | 87 177,87 Kč |
| Unit Price without VAT: | 202,72000 Kč |
|---|---|
| Unit Price with VAT: | 245,29120 Kč |

