
WR9RA2000USBMF(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9RA2000USBMF(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9RA2000USBMF(R6B) |
Description | CHINA PLUG IN MEDICAL 5V 2A USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9RA2000USBMF(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.03" L x 1.52" W x 0.93" H (51.5mm x 38.5mm x 23.5mm) | |
Approval Agency | CCC, EAC, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,41000 Kč | 193,41 Kč |
| 5 | 177,92600 Kč | 889,63 Kč |
| 10 | 171,60200 Kč | 1 716,02 Kč |
| 25 | 163,61160 Kč | 4 090,29 Kč |
| 50 | 157,80920 Kč | 7 890,46 Kč |
| 100 | 152,21030 Kč | 15 221,03 Kč |
| 250 | 145,11500 Kč | 36 278,75 Kč |
| 500 | 139,96776 Kč | 69 983,88 Kč |
| Unit Price without VAT: | 193,41000 Kč |
|---|---|
| Unit Price with VAT: | 234,02610 Kč |




