WR9QX375T00NAIMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR9QX375T00NAIMR6B
WR9QZ947T00NAIMR6B
WR9QZ947T00NAIMR6B

WR9QZ947T00NAIMR6B

DigiKey Part Number
1939-WR9QZ947T00NAIMR6B-ND
Manufacturer
Manufacturer Product Number
WR9QZ947T00NAIMR6B
Description
AC/DC WALL MOUNT ADAPTER 19V 18W
Customer Reference
Detailed Description
19V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QZ947T00NAIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
940mA
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,66000 Kč327,66 Kč
5301,36800 Kč1 506,84 Kč
10290,68300 Kč2 906,83 Kč
25277,12240 Kč6 928,06 Kč
60264,77017 Kč15 886,21 Kč
120255,37925 Kč30 645,51 Kč
300243,47353 Kč73 042,06 Kč
540236,13043 Kč127 510,43 Kč
Manufacturers Standard Package
Unit Price without VAT:327,66000 Kč
Unit Price with VAT:396,46860 Kč