
WR9QQ1800CCPNACIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QQ1800CCPNACIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QQ1800CCPNACIMR6B |
Description | 3.3V 1.8A PLUG IN POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QQ1800CCPNACIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BSMI, BSMI, CE, cETLus, PSE, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 5 | 264,40600 Kč | 1 322,03 Kč |
| 10 | 255,02100 Kč | 2 550,21 Kč |
| 25 | 243,14000 Kč | 6 078,50 Kč |
| 50 | 234,51820 Kč | 11 725,91 Kč |
| 100 | 226,20100 Kč | 22 620,10 Kč |
| 250 | 215,65448 Kč | 53 913,62 Kč |
| 500 | 208,00702 Kč | 104 003,51 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |







