12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QE500LCPNAIMR6B
WR9QE500LCPNAIMR6B

WR9QE500LCPNAIMR6B

DigiKey Part Number
1939-1537-ND
Manufacturer
Manufacturer Product Number
WR9QE500LCPNAIMR6B
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QE500LCPNAIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm)
Approval Agency
BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,09000 Kč208,09 Kč
5191,29200 Kč956,46 Kč
10184,48800 Kč1 844,88 Kč
25175,88760 Kč4 397,19 Kč
60168,04700 Kč10 082,82 Kč
120162,08708 Kč19 450,45 Kč
300154,52987 Kč46 358,96 Kč
540149,86972 Kč80 929,65 Kč
Manufacturers Standard Package
Unit Price without VAT:208,09000 Kč
Unit Price with VAT:251,78890 Kč