12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QE1500C2LWPN(R6B)

DigiKey Part Number
1939-2028-ND
Manufacturer
Manufacturer Product Number
WR9QE1500C2LWPN(R6B)
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QE1500C2LWPN(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2mm I.D. x 5.5mm O.D. x 10.5mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI
Voltage - Output
12V
Standard Number
60950-1; 62368-1
Current - Output (Max)
1.5A
Base Product Number
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,57000 Kč301,57 Kč
5277,37800 Kč1 386,89 Kč
10267,53400 Kč2 675,34 Kč
25255,07120 Kč6 376,78 Kč
80240,07025 Kč19 205,62 Kč
160231,55469 Kč37 048,75 Kč
320223,34219 Kč71 469,50 Kč
560216,92364 Kč121 477,24 Kč
Manufacturers Standard Package
Unit Price without VAT:301,57000 Kč
Unit Price with VAT:364,89970 Kč