
WR9QD666KRPNG2309(R) | |
|---|---|
DigiKey Part Number | 1939-WR9QD666KRPNG2309(R)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QD666KRPNG2309(R) |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class I) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 12.0mm |
Form Wall Mount (Class I) | Cord Length 72" (1.83m) |
Input Type Multi-Blade (Single Blade Included) | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.44" L x 1.59" W x 1.22" H (62.0mm x 40.5mm x 31.0mm) |
Voltage - Output 9V | Approval Agency BSMI, CB, CCC, CE, cETLus, cURus, EAC, PSE, RCM, SIQ, UKCA, Ukraine, VCCI |
Current - Output (Max) 660mA | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 194,02150 Kč | 11 641,29 Kč |
| Unit Price without VAT: | 194,02150 Kč |
|---|---|
| Unit Price with VAT: | 234,76602 Kč |

